LP-300F-63 10K

Nidec Components
229-LP-300F-63-10K
LP-300F-63 10K

Mfr.:

Description:
Linear Displacement Sensors Linear Sensor, Potentiometer, Linearity ±0.3%FS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 5   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹45,141.98 ₹2,25,709.90
₹38,729.34 ₹3,87,293.40
₹35,973.07 ₹8,99,326.75

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: Linear Displacement Sensors
RoHS:  
0.3 %
Brand: Nidec Components
Electrical Travel: 300 mm
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 25 C
Product Type: Linear Displacement Sensors
Resistance: 10 kOhms
Series: LP-F-63
Subcategory: Sensors
Tradename: Midori Precisions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.