MFS101D-10-Z

Nidec Components
229-MFS101D-10-Z
MFS101D-10-Z

Mfr.:

Description:
Slide Switches SPST thru-hole terminals, ON - ON function, side actuator, 4mm height

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 445

Stock:
445 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹156.54 ₹156.54
₹123.00 ₹1,230.00
₹109.02 ₹10,902.00
₹99.70 ₹19,940.00
₹95.04 ₹47,520.00
₹90.94 ₹90,940.00
₹85.07 ₹2,12,675.00
₹81.25 ₹4,06,250.00

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: Slide Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Non-Illuminated
SPDT
ON - ON
300 mA
30 VDC
Solder Pin
Slide
Panel Mount
Gold
MFS
Bulk
Actuator Length: 2 mm
Brand: Nidec Components
Contact Material: Copper Alloy
Life: 5000 Cycle
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 10 C
Mounting Angle: Right Angle
Product Type: Slide Switches
Factory Pack Quantity: 100
Subcategory: Switches
Type: Sub-Miniature Slide Switch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509050
TARIC:
8536699099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.