P-7100-103G-M5

Nidec Components
229-P-7100-103G-M5
P-7100-103G-M5

Mfr.:

Description:
Pressure Sensors - Industrial 0 ~ 1.0 MPa, gauge positive version, corrosive gases/liquids, 0.05% F.S./Celsius thermal error, R 1/8 pressure port fitting, wire leads

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹11,986.45 ₹11,986.45
₹11,087.15 ₹55,435.75
₹10,727.79 ₹1,07,277.90
₹10,319.02 ₹2,57,975.50
₹10,011.77 ₹5,00,588.50
₹9,996.50 ₹9,99,650.00
250 Quote

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: Pressure Sensors - Industrial
RoHS:  
Transducers
0 MPa to 1 MPa
Gauge
Analog
M5 Female
500 mV to 4.5 V
5 VDC
Brand: Nidec Components
Diameter: 17 mm
Length: 18.7 mm
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Operating Supply Current: 3 A
Packaging: Bulk
Pressure Port: Port
Product Type: Industrial Pressure Sensors
Series: P-7100
Factory Pack Quantity: 1
Subcategory: Sensors
Supply Voltage - Max: 5.5 VDC
Supply Voltage - Min: 4.5 VDC
Unit Weight: 19 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
9026204000
ECCN:
EAR99