PA-750-102R-R1

Nidec Components
229-PA-750-102R-R1
PA-750-102R-R1

Mfr.:

Description:
Pressure Sensors - Industrial -100 ~ 100 kPa, gauge compound version, 1 ~ 5V output voltage, corrosive gases/liquids, 0.05% F.S./Celsius thermal error, R 1/8 with M5 female screw pressure port, 1.5m cable lead

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹17,294.21 ₹17,294.21
₹17,293.28 ₹86,466.40
₹16,654.06 ₹1,66,540.60
₹15,892.78 ₹3,97,319.50
₹15,584.36 ₹7,79,218.00
100 Quote

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: Pressure Sensors - Industrial
RoHS:  
Transducers
- 100 kPa to 100 kPa
Analog
R 1/8 in - M5 Female
1 V to 5 V
10.8 VDC to 30 VDC
Brand: Nidec Components
Diameter: 23.5 mm
IP Rating: IP65
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 20 C
Operating Supply Current: 10 mA
Packaging: Bulk
Pressure Port: Port
Product Type: Industrial Pressure Sensors
Series: PA-750
Factory Pack Quantity: 1
Subcategory: Sensors
Supply Voltage - Max: 30 VDC
Supply Voltage - Min: 10.8 VDC
Unit Weight: 50 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.