PA-858-103G-R2

Nidec Components
229-PA-858-103G-R2
PA-858-103G-R2

Mfr.:

Description:
Pressure Sensors - Industrial 0 ~ 1000 kPa, gauge, 4 ~ 20mA output current, IP65, corrosive gases/liquids, 0.06% F.S./Celsius thermal error, R 1/4 with M5 female screw pressure port, cable lead

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹28,956.62 ₹28,956.62
₹28,930.53 ₹1,44,652.65
₹28,399.40 ₹2,83,994.00
₹28,359.33 ₹7,08,983.25
50 Quote

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: Pressure Sensors - Industrial
RoHS:  
Transducers
0 kPa to 1000 kPa
Gauge
Analog
R 1/4 in - M5 Female
24 VDC
Brand: Nidec Components
Diameter: 35.2 mm
IP Rating: IP65
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Packaging: Bulk
Pressure Port: Port
Product Type: Industrial Pressure Sensors
Series: PA-858
Factory Pack Quantity: 1
Subcategory: Sensors
Unit Weight: 165 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
9026204000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.