RJ-6P100

Nidec Components
229-RJ-6P100
RJ-6P100

Mfr.:

Description:
Trimmer Resistors - Through Hole 10 W 6mm rnd. single turn top adj., wide pins

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹340.11 ₹340.11
₹273.02 ₹2,730.20
₹250.65 ₹6,266.25
₹195.68 ₹19,568.00
₹184.50 ₹36,900.00
₹183.56 ₹1,10,136.00
₹176.11 ₹1,76,110.00
₹172.38 ₹4,48,188.00
₹169.59 ₹8,47,950.00

Similar Products

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: Trimmer Resistors - Through Hole
RoHS:  
RJ-6
PC Pin
Single Turn
1 Turn
10 Ohms
Top Slot
500 mW (1/2 W)
1 VDC
10 %
250 PPM / C
Vertical
- 55 C
+ 120 C
Bulk
Brand: Nidec Components
Diameter: 7 mm
Element Type: Cermet
Height: 5.8 mm
Mounting Style: PCB Mount
Product Type: Trimmer Resistors
Factory Pack Quantity: 200
Subcategory: Potentiometers, Trimmers & Rheostats
Taper: Linear
Type: Single Turn Trimmer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8533408050
TARIC:
8533409000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.