SLE210K2-7

229-SLE210K2-7
SLE210K2-7

Mfr.:

Description:
Rocker Switches DPST, ON-OFF, high inrush rocker, snap-in mount, .187" QC terminals, 10A @ 125/250V AC, "ON" "OFF" marking, bulk packaging

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: Rocker Switches
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Rocker Switches
Dust Proof Miniature Power Rocker Switch
Non-Illuminated
DPST
ON - OFF
6 A, 10 A
125 VAC, 250 VAC
5 VDC
Quick Connect
Rocker
Black
Panel Mount
Bulk
Actuator Style: Concave
Brand: Nidec Components
Legend: ON - OFF
Legend Colour: White
Life: 10000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Mounting Type: Snap In
Panel Cutout: 19.8 mm x 12.9 mm
Panel Thickness: 0.75 mm to 3 mm
Product Type: Rocker Switches
Series: SLE210K
Factory Pack Quantity: 25
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509065
TARIC:
8536508099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.