SMTG3-01E-Z

Nidec Components
229-SMTG3-01E-Z
SMTG3-01E-Z

Mfr.:

Description:
Tactile Switches Tactile pushbutton switch, smt J-hook terminals, Au plated contacts, plastic button

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
₹116.48 ₹1,16,480.00

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: Tactile Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Non-Illuminated
SMD/SMT
Horizontal
1 mm
Round
OFF - (ON)
1.18 N
30 mA
24 VDC
0.6 VA
No
SPST
J Form Lead
Black
7 mm
6.8 mm
3.5 mm
SMT3
100000 Cycle
Reel
Actuator Material: Plastic
Actuator Style: Button
Brand: Nidec Components
Button Size: 3 mm x 1 mm
Contact Plating: Gold
Features: Compatible with Lead-Free, Reflow Soldering
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product: Tactile Switches
Product Type: Tactile Switches
Factory Pack Quantity: 1000
Subcategory: Switches
Travel: 0.25 mm
Type: Standard Tactile Switch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.