R1517J251B-T1-FE

Nisshinbo
848-R1517J251BT1FE
R1517J251B-T1-FE

Mfr.:

Description:
LDO Voltage Regulators Low supply Current LDO Regulator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
₹71.38 ₹2,14,140.00
₹69.98 ₹4,19,880.00

Product Attribute Attribute Value Select Attribute
Nisshinbo Micro Devices
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
TO-252-5
2.5 V
500 mA
1 Output
Positive
3.5 V
36 V
Fixed
- 40 C
+ 105 C
1 V
R1517x
Reel
Brand: Nisshinbo
Line Regulation: 0.01 %/V
Load Regulation: 5 mV
Operating Supply Current: 18 uA
Pd - Power Dissipation: 3.8 W
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: CMOS Voltage Regulator
Voltage Regulation Accuracy: 0.8 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.