170-202-170L003

NorComp
636-170-202-170L003
170-202-170L003

Mfr.:

Description:
D-Sub Contacts Female Machined Contact Crimp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 26,446

Stock:
26,446
Can Dispatch Immediately
On Order:
18,000
Expected 09-07-2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹140.70 ₹140.70
₹120.20 ₹1,202.00
₹107.16 ₹2,679.00
₹101.57 ₹10,157.00
₹95.98 ₹23,995.00
₹90.57 ₹45,285.00
₹85.45 ₹85,450.00
₹80.04 ₹2,00,100.00
₹78.64 ₹3,93,200.00

Product Attribute Attribute Value Select Attribute
NorComp
Product Category: D-Sub Contacts
RoHS:  
REACH - SVHC:
Socket (Female)
Machined Contacts
Phosphor Bronze
Gold
26 AWG to 20 AWG
Crimp
Brand: NorComp
Product Type: D-Sub Contacts
Series: 170
Factory Pack Quantity: 500
Subcategory: D-Sub Connectors
Unit Weight: 222.450 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536691000
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

D-Sub Solutions

NorComp D-Sub Solutions offer a broad range of higher reliability D-Sub connectors, backshells, and hoods. NorComp's D-Sub product line is designed for applications that require a rugged, robust I/O connector system with various styles and mounting options. All are used in multiple industries, including computer, industrial, medical, and military markets.