26630101RP2

NorComp
636-26630101RP2
26630101RP2

Mfr.:

Description:
Headers & Wire Housings 1X1 HEADER/STRAIGHT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 327

Stock:
327 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹27.95 ₹27.95
₹22.18 ₹221.80
₹18.36 ₹459.00
₹16.31 ₹1,631.00
₹10.72 ₹3,216.00
₹7.83 ₹7,830.00
₹7.08 ₹17,700.00
₹6.80 ₹34,000.00
₹6.52 ₹65,200.00

Product Attribute Attribute Value Select Attribute
NorComp
Product Category: Headers & Wire Housings
RoHS:  
Headers
Pin Strip
2 mm (0.079 in)
1 Row
Through Hole
Solder Pin
Pin (Male)
Gold
2663
Bulk
Brand: NorComp
Product Type: Headers & Wire Housings
Factory Pack Quantity: 100
Subcategory: Headers & Wire Housings
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
NORCOMP