26630701RP2

NorComp
636-26630701RP2
26630701RP2

Mfr.:

Description:
Headers & Wire Housings 1X7 HEADER/STRAIGHT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹103.32 ₹103.32
₹86.97 ₹869.70
₹86.07 ₹1,721.40
₹85.53 ₹4,276.50
₹70.52 ₹7,052.00
₹64.51 ₹12,902.00
₹59.38 ₹29,690.00
₹56.42 ₹56,420.00
₹50.40 ₹1,00,800.00

Product Attribute Attribute Value Select Attribute
NorComp
Product Category: Headers & Wire Housings
RoHS:  
Headers
Pin Strip
7 Position
2 mm (0.079 in)
1 Row
Through Hole
Solder Pin
Pin (Male)
Gold
2663
Bulk
Brand: NorComp
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Headers & Wire Housings
Factory Pack Quantity: 100
Subcategory: Headers & Wire Housings
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

FEATURED PRODUCTS
NORCOMP