680M702-071-002

NorComp
636-680M702-071-002
680M702-071-002

Mfr.:

Description:
Crimpers / Crimping Tools Signal Contact Hand Crimp Tool & Preinstalled Positioner

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,28,736.56 ₹1,28,736.56
₹1,19,347.74 ₹5,96,738.70

Product Attribute Attribute Value Select Attribute
NorComp
Product Category: Crimpers / Crimping Tools
RoHS:  
Multi-Tools
Brand: NorComp
Packaging: Bulk
Product Type: Crimpers
Series: 680M
Factory Pack Quantity: 1
Subcategory: Tools
Tradename: Power-D
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

POWER-D Mixed Contact Connectors

NorComp POWER-D Mixed Contact Connectors are designed for rugged, robust applications where both power and signal are required from a single connection. Featuring 2.22mm or 4.5mm solid-pin machined contacts, these connectors offer high reliability for challenging design applications. They are direct drop-in replacements for standard (unsealed) connectors, which eliminates the need to change PCBs. NorComp POWER-D Mixed Contact Connectors can carry both signal (5A) and power (20A/40A) contacts within the same connector body. IP67 versions are also available.