820B002-203RF01

NorComp
636-820B002-203RF01
820B002-203RF01

Mfr.:

Description:
Circular Push Pull Connectors 0B 2P FML PNL MNT FIXED FRONT NUT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,666.06 ₹1,666.06
₹1,416.34 ₹14,163.40
₹1,294.27 ₹32,356.75
₹1,231.84 ₹44,346.24
₹1,196.43 ₹1,29,214.44
₹1,179.66 ₹2,97,274.32

Product Attribute Attribute Value Select Attribute
NorComp
Product Category: Circular Push Pull Connectors
RoHS:  
Connectors
Receptacle
Socket (Female)
2 Contact
Panel
Solder Cup
IP50
820B
Tray
Brand: NorComp
Contact Plating: Gold
Current Rating: 10 A
Product Type: Circular Push Pull Connectors
Shell Material: Brass
Shell Plating: Nickel
Factory Pack Quantity: 36
Subcategory: Circular Connectors
Tradename: QUIK-LOQ
Voltage Rating: 330 V
Wire Gauge: 22 AWG
Unit Weight: 2.662 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
USHTS:
8536694030
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Medical Interconnect Solutions

Norcomp Medical Interconnect Solutions include a broad range of connectors, cable assemblies, and backshells designed for durability and a long lifespan. From in-home monitoring to the emergency room, reliable devices are the lifeline between patients and medical professionals. Norcomp offers interconnect solutions that ensure these vital devices never miss a beat. The comprehensive portfolio features miniature connectors, corrosion-resistant interconnects, shielded designs, and much more.

Industrial Automation Solutions

NorComp Industrial Automation Solutions feature connectors designed for industrial robotic devices. These highly complex electromechanical machines may contain multiple computers and motors, dozens of sensors, hydraulic pumps, and connections to a network. There is also a growing need for reduced size, weight, and power consumption, along with increased connector throughput. NorComp has engineered connectors to meet the challenging demands of robotic systems used in industrial automation.

QUIK-LOQ™ Push Pull Connectors

NorComp QUIK-LOQ™ Circular Push Pull Connectors serve high-performance applications that require quick connect and disconnect and environmental protection. QUIK-LOQ rugged, sealed connectors withstand shock and high vibration in indoor and outdoor harsh environments. These small circular connectors feature a push-pull latch and release mechanism and offer 360° shielding for full electromagnetic interference (EMI) and radio frequency interference (RFI). NorComp QUIK-LOQ connectors are rated for 2A to 10A depending on the number of positions. These connectors also accept 28AWG to 22AWG wires, based on the number of positions.

Rugged Environment Certified (REC) Connectors

NorComp Rugged Environment Certified (REC) Connectors are ruggedized harsh-environment connector solutions that have been proven to withstand the most challenging environments. Rugged Environment Certified (REC) is an external testing certification certifying quality and performance. These connectors encompass D-sub and circular connectors that are available in standard, high-density, or mixed layout types. These connectors are reliable, cost-effective, provide ease of installation, and are ideal for use in many outdoor harsh environments including oil rigs, weather stations, and ruggedized industrial applications.

Circular Connector Solutions

NorComp Circular Connectors Solutions comprise a complete line of high-performance and rugged solutions. With the offering of the M-Series and Push-Pull QUICK LOQ, NorComp’s offerings are designed in a fully shielded high-performance solution with the ability to withstand shock and high vibration in harsh environments. These connectors are robust and reliable for heavy-duty applications, featuring IP67/68 waterproof rating.