951-015-020R121

NorComp
636-951-015-020R121
951-015-020R121

Mfr.:

Description:
D-Sub Backshells 15P 60D w/ Thmbscrw Metalized Plastic

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 108

Stock:
108 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,604.54 ₹1,604.54
₹1,432.05 ₹14,320.50
₹1,353.89 ₹27,077.80
₹1,289.20 ₹64,460.00
₹1,228.11 ₹1,22,811.00
₹1,136.48 ₹2,27,296.00
₹1,096.05 ₹5,48,025.00

Product Attribute Attribute Value Select Attribute
NorComp
Product Category: D-Sub Backshells
RoHS:  
Strain Relief Backshell
2 (A)
60 deg
1 Entry
Metallized
Black Plastic
15 Position
Bulk
Brand: NorComp
Cable Diameter: 8 mm
Flammability Rating: UL 94 HB
Hardware: Screw Locks
Product Type: D-Sub Backshells
Factory Pack Quantity: 100
Subcategory: D-Sub Connectors
Tradename: ARMOR
Unit Weight: 17.661 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99

D-Sub Backshells

NorComp D-Sub Backshells are designed to maximize EMI shielding for optimal protection and performance. These backshells feature a variety of options that improve the connection stability while maximizing cable strain relief to prevent damage to wires and contacts. These NorComp backshells are available in die-cast, metalized plastic, and plastic shell options depending on the application and level of signal protection against shock and vibration.

D-Sub Solutions

NorComp D-Sub Solutions offer a broad range of higher reliability D-Sub connectors, backshells, and hoods. NorComp's D-Sub product line is designed for applications that require a rugged, robust I/O connector system with various styles and mounting options. All are used in multiple industries, including computer, industrial, medical, and military markets.