GCHDLP15F15F

NorComp
636-GCHDLP15F15F
GCHDLP15F15F

Mfr.:

Description:
D-Sub Adapters & Gender Changers Mini Gender Changer 15P HD Female-Female

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
90
Expected 11-06-2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹824.64 ₹824.64
₹701.65 ₹7,016.50
₹657.85 ₹16,446.25
₹601.01 ₹30,050.50
₹600.08 ₹54,007.20
₹555.35 ₹1,49,944.50
₹528.33 ₹2,85,298.20
₹503.17 ₹5,43,423.60

Product Attribute Attribute Value Select Attribute
NorComp
Product Category: D-Sub Adapters & Gender Changers
RoHS:  
High Density D-Sub
Female
15 Position
High Density D-Sub
Female
15 Position
Unfiltered
Brand: NorComp
Packaging: Tray
Product Type: D-Sub Adapters & Gender Changers
Factory Pack Quantity: 90
Subcategory: D-Sub Connectors
Unit Weight: 15.876 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536690000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

D-Sub Solutions

NorComp D-Sub Solutions offer a broad range of higher reliability D-Sub connectors, backshells, and hoods. NorComp's D-Sub product line is designed for applications that require a rugged, robust I/O connector system with various styles and mounting options. All are used in multiple industries, including computer, industrial, medical, and military markets.