GCLP09M09F

NorComp
636-GCLP09M09F
GCLP09M09F

Mfr.:

Description:
D-Sub Adapters & Gender Changers Mini Gender Changer 9P Male-Female

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 407

Stock:
407
Can Dispatch Immediately
On Order:
900
Expected 17-08-2026
1,080
Expected 28-08-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹523.67 ₹523.67
₹457.51 ₹4,575.10
₹429.56 ₹10,739.00
₹370.86 ₹33,377.40
₹362.47 ₹97,866.90
₹346.63 ₹1,87,180.20
₹337.31 ₹3,64,294.80
₹322.40 ₹8,12,448.00

Product Attribute Attribute Value Select Attribute
NorComp
Product Category: D-Sub Adapters & Gender Changers
RoHS:  
Standard D-Sub
Male
9 Position
Standard D-Sub
Female
9 Position
Unfiltered
Brand: NorComp
Packaging: Tray
Product Type: D-Sub Adapters & Gender Changers
Factory Pack Quantity: 90
Subcategory: D-Sub Connectors
Unit Weight: 13.608 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

D-Sub Solutions

NorComp D-Sub Solutions offer a broad range of higher reliability D-Sub connectors, backshells, and hoods. NorComp's D-Sub product line is designed for applications that require a rugged, robust I/O connector system with various styles and mounting options. All are used in multiple industries, including computer, industrial, medical, and military markets.