GCLP15M15F

NorComp
636-GCLP15M15F
GCLP15M15F

Mfr.:

Description:
D-Sub Adapters & Gender Changers Mini Gender Changer 15P Male-Female

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 422

Stock:
422 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹609.40 ₹609.40
₹518.08 ₹5,180.80
₹485.47 ₹12,136.75
₹451.92 ₹22,596.00
₹429.56 ₹30,069.20
₹409.06 ₹1,14,536.80
₹389.49 ₹2,18,114.40
₹371.79 ₹3,90,379.50
₹350.36 ₹8,82,907.20

Product Attribute Attribute Value Select Attribute
NorComp
Product Category: D-Sub Adapters & Gender Changers
RoHS:  
Standard D-Sub
Male
15 Position
Standard D-Sub
Female
15 Position
Unfiltered
Brand: NorComp
Packaging: Tray
Product Type: D-Sub Adapters & Gender Changers
Factory Pack Quantity: 70
Subcategory: D-Sub Connectors
Unit Weight: 14.364 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

D-Sub Solutions

NorComp D-Sub Solutions offer a broad range of higher reliability D-Sub connectors, backshells, and hoods. NorComp's D-Sub product line is designed for applications that require a rugged, robust I/O connector system with various styles and mounting options. All are used in multiple industries, including computer, industrial, medical, and military markets.