RJADK25P7080811

NorComp
636-RJADK25P7080811
RJADK25P7080811

Mfr.:

Description:
D-Sub Adapters & Gender Changers 25P Male to RJ45 Black Adapter Kit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹497.58 ₹497.58
₹423.04 ₹4,230.40
₹396.95 ₹7,939.00
₹377.38 ₹18,869.00
₹358.74 ₹35,874.00
₹331.72 ₹66,344.00
₹320.54 ₹1,60,270.00
₹304.70 ₹3,04,700.00
₹286.06 ₹5,72,120.00

Product Attribute Attribute Value Select Attribute
NorComp
Product Category: D-Sub Adapters & Gender Changers
RoHS:  
Standard D-Sub
Male
25 Position
RJ45
Female
8 Position
Unfiltered
Brand: NorComp
Packaging: Bulk
Product Type: D-Sub Adapters & Gender Changers
Factory Pack Quantity: 100
Subcategory: D-Sub Connectors
Unit Weight: 25 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

D-Sub Solutions

NorComp D-Sub Solutions offer a broad range of higher reliability D-Sub connectors, backshells, and hoods. NorComp's D-Sub product line is designed for applications that require a rugged, robust I/O connector system with various styles and mounting options. All are used in multiple industries, including computer, industrial, medical, and military markets.

RJADK Modular Adapters

NorComp RJADK Modular Adapters are supplied with pre-crimped contacts on conductors and available in three sizes including RJ-9 pos, RJ-15 pos, and RJ-25 pos. NorComp RJADK Modular Adapters feature a snap-together design that allows for cost-effective assembly, no crimp tools required, and 4-40 thumbscrews pre-installed in the backshell.