RJM12MD04ST001

NorComp
636-RJM12MD04ST001
RJM12MD04ST001

Mfr.:

Description:
RF Adapters - Between Series M12 // RJ // 4P // D // M // S

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,331.19 ₹3,331.19
₹3,088.92 ₹30,889.20
₹2,597.86 ₹51,957.20
₹2,549.40 ₹1,27,470.00

Product Attribute Attribute Value Select Attribute
NorComp
Product Category: RF Adapters - Between Series
RoHS:  
REACH - SVHC:
VULCON
Gold
Brand: NorComp
Contact Material: Brass
Mounting Style: Panel Mount
Product Type: RF Adapters - Between Series
Factory Pack Quantity: 10
Subcategory: RF Adapters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

VULCON™ Circular Connectors

NorComp VULCON™ Circular Connectors offer a robust, waterproof cable-to-panel interface for demanding end-use applications. The VULCON connectors are available in 5mm, 8mm, and 12mm diameters with IP67/IP68 rated performance. The M5 circular connectors are highly versatile, with a compact, space-saving design for demanding applications. The M8 and M12 components conform to industry-standard Bus specs and are intermateable with various competitive products. The M16 connectors pin configurations are available in 3-pin, 4-pin, 5-pin, 6-pin, 7-pin, and 8-pin. 

M8/M12 VULCON™ Circular Adapters

NorComp M8 and M12 VULCON™ Circular Adapters are designed to easily accommodate cable routing in both free-hanging and panel mount applications. Both the T and Y style adapters allow a single cable output to be split into multiple destinations. The panel mount adapters offer a robust solution for the transition from internal wiring to external connections. These adapters feature 3 to 8 positions, contact ratings of up to 4A, and a -40°C to +85°C operating temperature range.

Rugged Environment Certified (REC) Connectors

NorComp Rugged Environment Certified (REC) Connectors are ruggedized harsh-environment connector solutions that have been proven to withstand the most challenging environments. Rugged Environment Certified (REC) is an external testing certification certifying quality and performance. These connectors encompass D-sub and circular connectors that are available in standard, high-density, or mixed layout types. These connectors are reliable, cost-effective, provide ease of installation, and are ideal for use in many outdoor harsh environments including oil rigs, weather stations, and ruggedized industrial applications.