NPM1304-CAAA-R

Nordic Semiconductor
949-NPM1304-CAAA-R
NPM1304-CAAA-R

Mfr.:

Description:
Power Management Specialised - PMIC PMIC with battery charger 4-100mA, fuel gauge, 2x Buck, 2x LDO/LS, 4x GPIO, 3x LED drivers, TWI & system features

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 608

Stock:
608
Can Dispatch Immediately
On Order:
7,000
Expected 19-08-2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹394.15 ₹394.15
₹259.97 ₹2,599.70
₹236.68 ₹5,917.00
₹201.27 ₹20,127.00
₹191.02 ₹47,755.00
₹171.45 ₹85,725.00
₹143.50 ₹1,43,500.00
₹136.04 ₹3,40,100.00
Full Reel (Order in multiples of 7000)
₹133.25 ₹9,32,750.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
₹274.88
Min:
1

Product Attribute Attribute Value Select Attribute
Nordic Semiconductor
Product Category: Power Management Specialised - PMIC
RoHS:  
Battery Management
SMD/SMT
WLCSP
5.5 V
4 V
- 40 C
+ 85 C
Reel
Cut Tape
Brand: Nordic Semiconductor
Development Kit: NPM1304-EK
Input Voltage Range: 4 V to 5.5 V
Operating Supply Voltage: 4 V to 5.5 V
Product: Power Management IC's
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 7000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

nPM1304 Power Management ICs

Nordic Semiconductor nPM1304 Power Management ICs (PMICs) are an ideal solution for space-constrained applications that require small batteries. This PMIC provides unique system management features and accurate fuel gauging for low-power and space-constrained applications. The algorithm-based fuel gauge method uses current, voltage, and temperature monitoring, together with a mathematical battery module, to estimate battery state of charge. This method provides an accuracy comparable to that of dedicated fuel gauge devices, but without extra power consumption and inherent error accumulation. The nPM1304 from Nordic Semiconductor charges single-cell Li-ion, Li-poly, and LiFePO4 batteries with a linear charging module that supports charge currents from 5mA to 100mA and programmable termination voltages from 3.5V to 4.65V. Suitable applications include smart rings, sports performance trackers, healthcare devices, and end-products with small rechargeable batteries.