NRF51422-CFAC-R7

Nordic Semiconductor
949-NRF51422-CFAC-R7
NRF51422-CFAC-R7

Mfr.:

Description:
RF System on a Chip - SoC Bluetooth Low Energy 2.4GHz Transceiver 256KB Flash

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Nordic Semiconductor
Product Category: RF System on a Chip - SoC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
ARM Cortex M0
2 Mbps
WLCSP-64
Reel
Cut Tape
ADC Resolution: 10 bit
Brand: Nordic Semiconductor
Data Bus Width: 32 bit
Interface Type: UART, SPI
Maximum Clock Frequency: 2.4 GHz
Mounting Style: SMD/SMT
Product Type: RF System on a Chip - SoC
Factory Pack Quantity: 1500
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542310070
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.