NRF51822-QFAA-R7

Nordic Semiconductor
949-NRF51822-QFAA-R7
NRF51822-QFAA-R7

Mfr.:

Description:
RF System on a Chip - SoC 2.4GHz BT low Energy 256KB Flash 16KB Ram

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,048

Stock:
3,048 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹229.09 ₹229.09
₹222.80 ₹22,280.00
Full Reel (Order in multiples of 1000)
₹222.80 ₹2,22,800.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nordic Semiconductor
Product Category: RF System on a Chip - SoC
RoHS:  
BLE
ARM Cortex M0
2.4 GHz
2 Mbps
4 dBm
- 85 dBm
1.8 V
3.6 V
9.7 mA
10.5 mA
256 kB
- 25 C
+ 75 C
QFN-48
Reel
Cut Tape
MouseReel
ADC Resolution: 10 bit
Brand: Nordic Semiconductor
Data Bus Width: 32 bit
Data RAM Size: 16 kB
Data RAM Type: RAM
Interface Type: 2-Wire, SPI, UART
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Timers: 2 Timer
Processor Series: nRF51822
Product Type: RF System on a Chip - SoC
Program Memory Type: Flash
Series: nRF51822
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Unit Weight: 150.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310070
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
5A992.C