NRF52810-QFAA-E-R

Nordic Semiconductor
949-NRF52810-QFAA-ER
NRF52810-QFAA-E-R

Mfr.:

Description:
RF System on a Chip - SoC Bluetooth 5 2.4GHz Transceiver 192KB Flash

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
₹167.72 ₹5,03,160.00

Product Attribute Attribute Value Select Attribute
Nordic Semiconductor
Product Category: RF System on a Chip - SoC
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Bluetooth 5.3
ARM Cortex M4
2.36 GHz to 2.5 GHz
2 Mbps
8 dBm
- 96 dBm
1.7 V
3.6 V
11.2 mA
15.4 mA
192 kB
- 40 C
+ 85 C
QFN-48
Reel
ADC Resolution: 12 bit
Brand: Nordic Semiconductor
Data Bus Width: 32 bit
Data RAM Size: 24 kB
Data RAM Type: RAM
Height: 0.85 mm
Interface Type: SPI
Length: 6 mm
Maximum Clock Frequency: 64 MHz
Mounting Style: SMD/SMT
Number of ADC Channels: 8 Channel
Number of I/Os: 32 I/O
Number of Timers: 3 Timer
Operating Supply Voltage: 1.7 V to 3.6 V
Operating Temperature Range: - 40 C to + 85 C
Product Type: RF System on a Chip - SoC
Program Memory Type: Flash
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Width: 6 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542310070
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.