NRF54L15-QFAA-R

Nordic Semiconductor
949-NRF54L15-QFAA-R
NRF54L15-QFAA-R

Mfr.:

Description:
RF System on a Chip - SoC Wireless SOC, ultra low power 2.4GHz radio + MCU, 1.5MB NVM

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 13,390

Stock:
13,390
Can Dispatch Immediately
On Order:
6,000
Expected 09-10-2026
Factory Lead Time:
19
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹386.70 ₹386.70
₹306.56 ₹3,065.60
₹282.34 ₹7,058.50
₹254.38 ₹25,438.00
₹241.34 ₹60,335.00
₹239.47 ₹1,19,735.00
₹225.50 ₹2,25,500.00
Full Reel (Order in multiples of 3000)
₹220.84 ₹6,62,520.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹386.70
Min:
1

Product Attribute Attribute Value Select Attribute
Nordic Semiconductor
Product Category: RF System on a Chip - SoC
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Bluetooth
2 Mbps
4 dBm
1.7 V
3.6 V
4.6 mA
4.6 mA
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Nordic Semiconductor
Interface Type: GPIO, ADC, I2C, UART
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: RF System on a Chip - SoC
Series: NRF54L15
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310070
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

nRF54L BLUETOOTH® Low Energy Systems-on-Chip

Nordic Semiconductor nRF54L BLUETOOTH® Low Energy Systems-on-Chip (SoC) module features a 2.4GHz radio that offers up to +8dBm Tx power in 1dB increments and -98dBm Rx sensitivity for 1Mbit/s BLUETOOTH LE. This SoC supports all BLUETOOTH 5.4 features, BLUETOOTH Mesh, Thread, and Matter, and features the flexibility to accept the results of some BLUETOOTH specification updates. The nRF54L15 series offers hardware architecture fabricated using TSMC's 22ULL® process technology. With an Arm® Cortex®-M33 processor running at 128MHz, this processor provides double the processing power of its predecessor, the nRF52840 series, while lowering power consumption. Nordic Semiconductor nRF54L SoC is ideal for various environments, including medical/healthcare, smart home, industrial IoT, gaming controllers, and other IoT applications.