NRF7001-QFAA-R

Nordic Semiconductor
949-NRF7001-QFAA-R
NRF7001-QFAA-R

Mfr.:

Description:
RF System on a Chip - SoC WiFi 6 companion IC with integrated RF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 199

Stock:
199 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹394.15 ₹394.15
₹326.13 ₹3,261.30
₹300.04 ₹7,501.00
₹274.88 ₹27,488.00
₹266.49 ₹66,622.50
₹256.25 ₹2,56,250.00
Full Reel (Order in multiples of 3000)
₹234.81 ₹7,04,430.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
₹394.15
Min:
1

Product Attribute Attribute Value Select Attribute
Nordic Semiconductor
Product Category: RF System on a Chip - SoC
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Reel
Cut Tape
Brand: Nordic Semiconductor
Product Type: RF System on a Chip - SoC
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

nRF7001 Low-Power Wi-Fi® 6 Companion ICs

Nordic Semiconductor nRF7001 Low-Power Wi-Fi® 6 Companion ICs are part of the nRF70 Series and seamlessly enable Wi-Fi 6 connectivity. The Nordic Semiconductor nRF7001 works well with Nordic's existing low-power technologies and can be used with non-Nordic devices. Key features of the nRF7001 include a 2.4GHz radio for extended battery life and robust security measures to protect user data. This cost-effective solution delivers fast and reliable Wi-Fi 6 connectivity, making it easy to integrate into various applications.