NPM1100-CAAA-E-R

Nordic Semiconductor
949-NPM1100-CAAA-R
NPM1100-CAAA-E-R

Mfr.:

Description:
Battery Management PMIC with battery charger 20-400mA, 1x Buck, 2x LED drivers, pin configurable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,797

Stock:
5,797 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹88.52 ₹88.52
₹85.26 ₹852.60
₹82.00 ₹2,050.00
Full Reel (Order in multiples of 7000)
₹79.20 ₹5,54,400.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹178.91
Min:
1

Product Attribute Attribute Value Select Attribute
Nordic Semiconductor
Product Category: Battery Management
RoHS:  
Charge Management
Lithium-ion, Lithium Polymer
3 V to 5.5 V
400 mA
5 V
WLCSP-25
SMD/SMT
Reel
Cut Tape
Brand: Nordic Semiconductor
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 800 nA
Product Type: Battery Management
Factory Pack Quantity: 7000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.