nRF24AP2-8CHQ32-R7

Nordic Semiconductor
949-NRF24AP28CH32R7
nRF24AP2-8CHQ32-R7

Mfr.:

Description:
RF Transceiver SNGL-CHP ANT SOL W/8-CH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1500   Multiples: 1500
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1500)
₹396.02 ₹5,94,030.00

Product Attribute Attribute Value Select Attribute
Nordic Semiconductor
Product Category: RF Transceiver
RoHS:  
ISM
2.4 GHz
1 Mb/s
GFSK
1.9 V
3.6 V
0 dBm
- 40 C
+ 85 C
QFN-32
Reel
Brand: Nordic Semiconductor
Mounting Style: SMD/SMT
Product Type: RF Transceiver
Series: nRF24AP2
Factory Pack Quantity: 1500
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Unit Weight: 188.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542390010
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
5A992
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RF Transceiver 1-5GHz list

nRF24AP2 ANT™ Low-Power Wireless Solution

Nordic Semiconductor nRF24AP2 Single-Chip ANT™ Ultra-Low Power Wireless Network Solution is a low-cost, high-performance 2.4GHz ISM single chip transceiver solution for Ultra Low Power (ULP) networks. Th nRF24AP2 integrates the power efficient ANT protocol stack, industry-leading 2.4GHz RF technology, and a critical low-power oscillator and timing features. The second-generation single-chip ANT solution acts as a bridge between ANT networks and computers, Mac books, and the Internet. The nRF24AP2-USB supports up to eight ANT channels and is ideal for hubs. This solution provides worldwide 2.4GHz ISM band operation. Typical applications include sports, wellness, home health monitoring, home/industrial monitoring, and environmental sensor networks.