nRF52840-CKAA-F-R7

Nordic Semiconductor
949-NRF52840CKAAF-R7
nRF52840-CKAA-F-R7

Mfr.:

Description:
RF System on a Chip - SoC Bluetooth 5, IEEE 802.15.4-2006, 2.4 GHz transceiver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2,995
Expected 04-09-2026
3,000
Expected 11-09-2026
Factory Lead Time:
21
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹385.77 ₹385.77
₹378.31 ₹3,783.10
₹377.38 ₹1,88,690.00
₹342.90 ₹3,42,900.00
Full Reel (Order in multiples of 1500)
₹342.90 ₹5,14,350.00

Product Attribute Attribute Value Select Attribute
Nordic Semiconductor
Product Category: RF System on a Chip - SoC
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
BLE 5.3, Bluetooth Mesh, NFC, Thread, Zigbee
ARM Cortex M4
2 Mbps
- 89 dBm
1.7 V
5.5 V
1 MB
Reel
Cut Tape
Brand: Nordic Semiconductor
Data Bus Width: 32 bit
Data RAM Size: 256 kB
Data RAM Type: SRAM
Interface Type: I2C, SPI, UART
Maximum Clock Frequency: 64 MHz
Mounting Style: SMD/SMT
Product Type: RF System on a Chip - SoC
Program Memory Type: Flash
Factory Pack Quantity: 1500
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319099
CAHTS:
8542310000
USHTS:
8542310070
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.