nRF52840-CKAA-R

Nordic Semiconductor
949-NRF52840-CKAA-R
nRF52840-CKAA-R

Mfr.:

Description:
RF System on a Chip - SoC Bluetooth 5, IEEE 802.15.4-2006, 2.4 GHz transceiver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,866

Stock:
5,866
Can Dispatch Immediately
On Order:
7,000
Expected 11-09-2026
14,000
Expected 13-10-2026
Factory Lead Time:
21
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 7000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹533.92 ₹533.92
₹453.79 ₹4,537.90
₹443.54 ₹44,354.00
₹423.04 ₹1,05,760.00
₹385.77 ₹1,92,885.00
Full Reel (Order in multiples of 7000)
₹385.77 ₹27,00,390.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
₹418.38
Min:
1

Product Attribute Attribute Value Select Attribute
Nordic Semiconductor
Product Category: RF System on a Chip - SoC
RoHS:  
Bluetooth
ARM Cortex M4
2.4 GHz
2 Mbps
8 dBm
- 95 dBm
1.7 V
5.5 V
4.6 mA
4.8 mA
1 MB
- 40 C
+ 85 C
WLCSP-93
Reel
Cut Tape
MouseReel
ADC Resolution: 12 bit
Brand: Nordic Semiconductor
Data Bus Width: 32 bit
Data RAM Size: 256 kB
Data RAM Type: RAM
Development Kit: nRF52840-DK
Interface Type: I2C, I2S, SPI, UART, USB
Length: 3.607 mm
Maximum Clock Frequency: 64 MHz
Mounting Style: SMD/SMT
Number of ADC Channels: 8 Channel
Number of I/Os: 48 I/O
Product Type: RF System on a Chip - SoC
Program Memory Type: Flash
Series: nRF52840
Factory Pack Quantity: 7000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Width: 3.544 mm
Unit Weight: 550 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310070
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

nRF52 Series SoCs

Nordic Semiconductor nRF52 Series SoCs run at 64MHz with a 215 EEMBC Coremark® score, 90 Coremark®/mA, 39µA/MHz (flash) and 30µA/MHz (RAM). The nRF52 Series are built for speed to carry out increasingly complex tasks in the shortest possible time and return to sleep, conserving precious battery power. They have a Cortex-M4F processor and are the most capable Bluetooth Smart SoCs on the market.

nRF52840 Multi-Protocol 2.4GHz SoC

Nordic Semiconductor nRF52840 Multi-Protocol System-on-Chip (SoC) is an ultra-low power, highly flexible single chip solution ideal for short range wireless applications. The embedded 2.4GHz transceiver supports BLUETOOTH® 5.2 / BLUETOOTH Low Energy, 802.15.4 / Thread, ANT/ANT+, and proprietary 2.4GHz protocols. This SoC is on-air compatible with existing Nordic nRF52 and nRF51 products. The Dynamic Multi-protocol feature of the nRF52840 allows concurrent BLUETOOTH 5.2 and Thread wireless connectivity. Dynamic Multi-Protocol ensures the radio hardware’s operational time is shared between the protocols, allowing both to remain connected. Transmitting and receiving data using one protocol does not interfere with the other link during concurrent support.