nRF5340-CLAA-R7

Nordic Semiconductor
949-NRF5340-CLAA-R7
nRF5340-CLAA-R7

Mfr.:

Description:
RF System on a Chip - SoC Wireless, ultralow power SOC and 2.4GHZ transceiver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 343

Stock:
343
Can Dispatch Immediately
On Order:
1,500
Expected 30-10-2026
Factory Lead Time:
25
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹757.55 ₹757.55
₹635.49 ₹6,354.90
₹590.76 ₹14,769.00
₹546.03 ₹54,603.00
₹526.47 ₹1,31,617.50
₹525.54 ₹2,62,770.00
₹487.33 ₹4,87,330.00
Full Reel (Order in multiples of 1500)
₹472.42 ₹7,08,630.00
3,000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹757.55
Min:
1

Product Attribute Attribute Value Select Attribute
Nordic Semiconductor
Product Category: RF System on a Chip - SoC
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Bluetooth
ARM Cortex M33
2.4 GHz
2 Mbps
3 dBm
- 98 dBm
1.7 V
5.5 V
2.6 mA
3.2 mA
256 kB, 1 MB
- 40 C
+ 105 C
WLCSP-94
Reel
Cut Tape
Brand: Nordic Semiconductor
Mounting Style: SMD/SMT
Product Type: RF System on a Chip - SoC
Factory Pack Quantity: 1500
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319092
USHTS:
8542310070
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.