nRF8001-R2Q32-R

Nordic Semiconductor
949-NRF8001-R2Q32-R
nRF8001-R2Q32-R

Mfr.:

Description:
RF System on a Chip - SoC BLUETOOTH LW ENERGY SLAVE CONNCTIVTY-CHP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional import fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
Nordic Semiconductor
Product Category: RF System on a Chip - SoC
Delivery Alerts:
 This item may require additional import fees and documentation. Customs delays may also occur.
RoHS:  
Bluetooth
2.4 GHz
1 Mbps
4 dBm
- 85 dBm
1.9 V
3.6 V
14.5 mA
13 mA
- 40 C
+ 85 C
QFN-32
SMD/SMT
Reel
Brand: Nordic Semiconductor
Moisture Sensitive: Yes
Product Type: RF System on a Chip - SoC
Series: nRF8001
Factory Pack Quantity: 4000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Unit Weight: 188.600 mg
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
8542319090
CAHTS:
8542310000
USHTS:
8542310070
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
5A992
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

nRF8001 Bluetooth® Low Energy Connectivity ICs

The Nordic Semiconductor nRF8001 is a highly integrated single-chip Bluetooth® Low Energy (BLE) Connectivity IC. This IC integrates a fully compliant Bluetooth v4.0 low energy radio, link layer, and host stack. The nRF8001 IC features a simple serial interface that supports a wide range of external application microcontrollers. This IC offers peak currents as low as 12.5mA and average currents down to 9μA (for a 1s connection interval).

Availability

Stock:
Non-Stocked
Factory Lead Time:
19 Weeks Estimated factory production time.
Minimum: 4000   Multiples: 4000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4000)
₹295.22 ₹11,80,880.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
₹437.57
Min:
1