NOVPEK CVLite

357-NOVPEKCVLITE
NOVPEK CVLite

Mfr.:

Description:
Programmable Logic IC Development Tools Platform Eval Kit for Altera Cyclone V SoC

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
NovTech
Product Category: Programmable Logic IC Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Evaluation Boards
FPGA
NOVSOM CVLITE
Brand: NovTech
Interface Type: UART, USB
Operating Supply Voltage: 5 V
Product Type: Programmable Logic IC Development Tools
Subcategory: Development Tools
Tradename: NOVPEK
Part # Aliases: NOVPEK_001-123-0102_KIT
Unit Weight: 504.085 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Manufacturer is no longer supported by Mouser. Please contact your
Technical Support Representative for possible alternate part.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0922-3

Compliance Codes
USHTS:
8471500150
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.