IAR-142+-4G

354-IAR-142+-4G
IAR-142+-4G

Mfr.:

Description:
Routers Industrial IEEE 802.11b/g/n 4G Cellula $

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ORing
Product Category: Routers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
4G LTE Cellular Routers
2.412 GHz to 2.462 GHz
150 Mb/s
2 x RJ45
Ethernet, WiFi
12 V
48 V
- 10 C
+ 60 C
Brand: ORing
Dimensions: 45 mm x 80.6 mm x 95 mm
IP Rating: IP30
Product Type: Routers
Protocol - Cellular, NBIoT, LTE: Cellular (NBIoT, LTE)
Protocol - WiFi - 802.11: WiFi
Security: WEP, WPA, WPA2
Series: IAR-142
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.