IGAP-W612H+_US

ORing
354-IGAP-W612H+US
IGAP-W612H+_US

Mfr.:

Description:
WiFi Modules - 802.11 Outdoor IEEE 802.11 a/b/g/n wireless AP, 2GE, PoE PD, IP-67, US band

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹90,217.81 ₹90,217.81

Product Attribute Attribute Value Select Attribute
ORing
Product Category: WiFi Modules - 802.11
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
802.11 a/b/g/n
2.412 GHz to 2.462 GHz, 5.18 GHz to 5.24 GHz, 5.745 GHz to 5.825 GHz
11 Mb/s, 54 Mb/s, 300 Mb/s
Ethernet
12 V
48 V
20 dBm, 23 dBm
- 10 C
+ 70 C
Antenna Connector Type: External N-Type
Brand: ORing
Dimensions: 220.42 mm x 127.42 mm x 75 mm
Modulation Technique: BPSK, CCK, DBPSK, DQPSK, OFDM, QAM, QPSK
Operating Supply Voltage: 48 V
Product Type: WiFi Modules
Security: SSID, WEP, WPA, WPA2 PSK
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A991.c.9
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IGAP-W612H+ IP-67 Wireless Access Point

ORing IGAP-W612H+ IP67 Wireless Access Point provides IEEE 802.11 a/b/g/n WLAN wireless connectivity to the harshest industrial environments. The IGAP-W612H+ can be configured to operate in AP, Client, or Repeater mode and can also be used for wireless load balancing. The IGAP-W612H+ provides a high power output of 27dBm and high throughput up to 180Mbps to enable distant connections. IGAP-W612H+ features two N-type connectors, which can install any N-type antennas to extend the communication distance.