SWM-04GF-SS-SC

ORing
354-SWM04GFSSSC
SWM-04GF-SS-SC

Mfr.:

Description:
Ethernet Modules 4-port module; 4G FX (SM 10km, SC)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹77,712.12 ₹77,712.12

Product Attribute Attribute Value Select Attribute
ORing
Product Category: Ethernet Modules
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
4 x Fiber Optic
1 Gb/s
Fiber Optic
- 40 C
+ 85 C
Brand: ORing
Dimensions: 99 mm x 122 mm x 40.8 mm
Product Type: Ethernet Modules
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8517620090
USHTS:
8517620090
TARIC:
8534001900
ECCN:
5A991.c.10
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.