FLAME-01

375-FLAME-01
FLAME-01

Mfr.:

Description:
Multiple Function Sensor Development Tools Flame Sensor Module

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
OSEPP Electronics
Product Category: Multiple Function Sensor Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Evaluation Modules
Flame Sensor
4.75 V to 5 V
Blister Pack
Brand: OSEPP Electronics
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: Multiple Function Sensor Development Tools
Factory Pack Quantity: 6
Subcategory: Development Tools
Unit Weight: 45.359 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8534000099
USHTS:
8534000095
TARIC:
8534001900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.