MINI-01

OSEPP Electronics
375-MINI-01
MINI-01

Mfr.:

Description:
Educational Robotic Kits Lightbot

In Stock: 4

Stock:
4 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,690.71 ₹2,690.71

Product Attribute Attribute Value Select Attribute
OSEPP Electronics
Product Category: Educational Robotic Kits
RoHS:  
Robotics
Brand: OSEPP Electronics
Description/Function: Mini Lightbot Autonomous Robot
Product Type: Educational Robotic Kits
Factory Pack Quantity: 1
Subcategory: Robotics
Unit Weight: 158.760 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9503000090
JPHTS:
950300000
ECCN:
EAR99

Robotic Kits

OSEPP Robotic Kits offer features to develop and create robotic functions to any project including light chasing and object avoidance. The kits come with corrosion-resistant coating and strategically placed holes to add sensors and devices to any kit. All the kits are 100% Ardunio compatible and all OSEPP sensors work with all kits. OSEPP offers an easy way for novices to engage in simple robotic assembly.

Mini Lightbot Autonomous Robot

OSEPP Electronics Mini Lightbot Autonomous Robot is a light following and object avoidance robot that allows users to control it with a flashlight. The pocket-sized Autonomous Robot offers a seven-hour battery life.