B1-23113

OTTO
999-B1-23113
B1-23113

Mfr.:

Description:
Basic / Snap Action Switches 2A SPST/SPDT PC PINS PC Pins Low Current

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,004.88 ₹4,004.88
₹3,281.80 ₹32,818.00
₹2,981.76 ₹74,544.00
₹2,804.72 ₹1,40,236.00
₹2,650.04 ₹2,65,004.00
₹2,567.11 ₹6,41,777.50
500 Quote

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Basic / Snap Action Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
B1
Subminiature
SPDT
ON - (OFF), OFF - (ON)
Button
2 A
125 VAC
28 VDC
6 oz
Solder Pin
Chassis Mount
Actuator Style: Button
Brand: OTTO
Contact Material: Silver/Gold
Illuminated: Non-Illuminated
Product Type: Snap Action Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509040
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.