B2-111463

OTTO
999-B2-111463
B2-111463

Mfr.:

Description:
Basic / Snap Action Switches 7A SPST/SPDT Single Turret LowCurrnt MIL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,539.55 ₹5,539.55
₹2,881.13 ₹28,811.30
₹2,685.45 ₹67,136.25
₹2,447.84 ₹1,22,392.00
₹2,253.09 ₹2,25,309.00
₹2,183.21 ₹5,45,802.50
1,000 Quote

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Basic / Snap Action Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
B2
Military Grade Subminiature Basic Switch
SPDT
Button
7 A
115 VAC
28 VDC
6 oz
Solder Turret
Actuator Material: Thermoplastic (TP)
Actuator Style: Button
Brand: OTTO
Illuminated: Non-Illuminated
Life: 100000 Cycle
Maximum Operating Temperature: + 205 C
Minimum Operating Temperature: - 55 C
Product Type: Snap Action Switches
Factory Pack Quantity: 1
Subcategory: Switches
Part # Aliases: MS24659-22D
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509040
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.