B2-500341

OTTO
999-B2-500341
B2-500341

Mfr.:

Description:
Basic / Snap Action Switches Sub-Min 7A SPST/SPDT W/Integral Levers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
12
Expected 22-06-2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,912.81 ₹2,912.81
₹2,185.07 ₹21,850.70
₹2,003.37 ₹50,084.25
₹1,881.30 ₹94,065.00
₹1,760.17 ₹1,76,017.00
₹1,699.60 ₹4,24,900.00

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Basic / Snap Action Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
REACH - SVHC:
B2-5
Subminiature
SPDT
ON - (OFF), OFF - (ON)
Lever
7 A
115 VAC
28 VDC
141 gf, 170 gf
Solder Turret
Chassis Mount
Brand: OTTO
Illuminated: Non-Illuminated
Product Type: Snap Action Switches
Factory Pack Quantity: 1
Subcategory: Switches
Unit Weight: 2.861 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509040
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.