HP7-DE15312

OTTO
999-HP7-DE15312
HP7-DE15312

Mfr.:

Description:
Pushbutton Switches Exposed Dome Clear Black Button

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,568.44 ₹5,568.44
₹5,055.95 ₹50,559.50
₹4,780.13 ₹1,19,503.25
₹4,455.87 ₹2,22,793.50
₹4,172.60 ₹4,17,260.00
₹4,149.31 ₹10,37,327.50
500 Quote

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Pushbutton Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
HP7
Pushbutton Switch
Panel Mount
9 mA
IP68S
Wire Lead
Brand: OTTO
Height: 0.652 in
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.