HP7-DF13229

OTTO
999-HP7-DF13229
HP7-DF13229

Mfr.:

Description:
Pushbutton Switches Flush Dome Black White Button

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,862.14 ₹4,862.14
₹4,394.97 ₹43,949.70
₹4,191.04 ₹1,04,776.00
₹3,909.84 ₹1,95,492.00
₹3,756.21 ₹3,75,621.00
₹3,501.06 ₹8,75,265.00

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Pushbutton Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
HP7
Pushbutton Switch
Panel Mount
9 mA
IP65
PC Pin
Brand: OTTO
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Height: 0.716 in
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99