HPW-2C1B22

OTTO
999-HPW-2C1B22
HPW-2C1B22

Mfr.:

Description:
Thumbwheel Switches & Pushwheel Switches Lever Style 22 AWG 2.5 +/- 2.0VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹9,331.98 ₹9,331.98
₹8,677.85 ₹86,778.50
₹8,360.11 ₹2,09,002.75
₹7,754.44 ₹3,87,722.00
₹7,360.29 ₹7,36,029.00
250 Quote

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Thumbwheel Switches & Pushwheel Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
PC Pin
Brand: OTTO
Current Rating: 16 mA
Illuminated: Non-Illuminated
Illumination Colour: -
Lamp Type: -
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Panel Mount
Product Type: Thumbwheel Switches
Series: HPW
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536501590
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.