HTL4-111111AT12

OTTO
999-HTL4-111111AT12
HTL4-111111AT12

Mfr.:

Description:
Joysticks Hall Effect Finger Joystick Switch, Dual Axis

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹12,909.16 ₹12,909.16
₹12,200.99 ₹61,004.95
₹11,380.07 ₹1,13,800.70
₹10,863.86 ₹2,71,596.50
₹10,119.35 ₹5,05,967.50
₹9,813.72 ₹9,81,372.00
250 Quote

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Joysticks
Hall Effect Joysticks
Linear Hall Effect Finger Joystick
Analog
Castle
5 VDC
10 mA
- 40 C
+ 85 C
Panel Mount
Wire Leads
1.1 in Dia
IP64
Industrial, Medical, Unmanned Vehicle and Off-Highway Industries
Toggle Option
HTL4
Brand: OTTO
Product Type: Joysticks
Factory Pack Quantity: 1
Subcategory: Human Machine Interfaces
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536509065
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HTL 2 & 4-Way Linear Hall Effect Finger Joysticks

OTTO HTL Linear Hall Effect Finger Joysticks, available as 2-way or 4-way, provide the performance of a full-sized, dual-axis joystick in a miniature package that can be mounted in control handles, armrests, and panels. Programmable sensors with built-in temperature compensation ensure consistent and repeatable operation. The HTL joysticks offer excellent EMI immunity (up to 100V/M), tactile feel, and have either a dust-tight or IP68S watertight seal. A variety of outputs are available, as well as a wide range of button styles.