HTWS-1D33A22

OTTO
999-HTWS-1D33A22
HTWS-1D33A22

Mfr.:

Description:
Thumbwheel Switches & Pushwheel Switches Hall Effect Subminiature Thumbwheel Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹9,715.88 ₹9,715.88
₹9,034.73 ₹90,347.30
₹8,704.88 ₹2,17,622.00
₹8,073.12 ₹4,03,656.00
₹7,664.06 ₹7,66,406.00
250 Quote

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Thumbwheel Switches & Pushwheel Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Wire Lead
Brand: OTTO
Current Rating: 20 mA
Illuminated: Non-Illuminated
Illumination Colour: -
Lamp Type: -
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Panel Mount
Product Type: Thumbwheel Switches
Series: HTWS
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HTWS Subminiature Thumbwheels

OTTO HTWS Subminiature Thumbwheels offer eight output options and install into a 0.895" x 0.420" panel opening. The HTWS series is a smaller version of OTTO's HTW and HTWM and features a spring return-to-center, single-axis actuator and integrated snap-in retaining feature. OTTO HTWS Subminiature Thumbwheels are ideal for grips, armrests, and panel applications.