K100000083

OTTO
999-K100000083
K100000083

Mfr.:

Description:
Rocker Switches K1CAEAAAAA W/25IN 20AWG LEADS 1 EA. BLUE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,143.14 ₹2,143.14
₹1,856.15 ₹18,561.50
₹1,773.22 ₹44,330.50
₹1,679.10 ₹83,955.00
₹1,616.67 ₹1,61,667.00
₹1,512.31 ₹3,78,077.50
₹1,436.84 ₹7,18,420.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Rocker Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Rocker Switches
Sealed Rocker Switch
Non-Illuminated
5 A, 16 A
125 VAC, 250 VAC
28 VDC
Solder Terminal
Rocker
Natural
Panel Mount
Sealed
Silver
IP68S, IP69K
Brand: OTTO
Product Type: Rocker Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509065
TARIC:
8536508099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.