K1AAAEDABA

OTTO
999-K1AAAEDABA
K1AAAEDABA

Mfr.:

Description:
Rocker Switches RockerSwitch Q.C.Std 1-C NONE OFF SPST

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,082.57 ₹2,082.57
₹1,873.85 ₹18,738.50
₹1,758.31 ₹43,957.75
₹1,681.90 ₹84,095.00
₹1,567.29 ₹1,56,729.00
₹1,489.02 ₹3,72,255.00
₹1,444.29 ₹7,22,145.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Rocker Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Rocker Switches
Sealed Rocker Switch
Illuminated
Clear
Neon
SPST
ON - NONE - OFF
5 A, 16 A
125 VAC
28 VDC
Quick Connect
Rocker
Red
Panel Mount
Sealed
Silver
IP68S, IP69K
Actuator Style: Rocker
Brand: OTTO
Product Type: Rocker Switches
Series: K1
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

K1 & K2 Rocker Switches

OTTO K1 and K2 Rocker Switches are ignition-protected, fit industry-standard panel openings, and include illuminated options. These rugged, high-performance switches are sealed to IP68S and IP69K and feature panel-sealed construction with an optional panel gasket and a snap-in design that accommodates a wide range of panel cutouts. The K1 switches are offered in a single-pole configuration, while the K2 switches come in both single- and double-pole configurations. Both series have illuminated models. The illumination can be either independent or dependent on the switch's position, or a combination of both, and is available with incandescent, LED, or neon light sources. OTTO K1 and K2 Rocker Switches are ideal for severe conditions found in marine, appliances, heavy equipment, and industrial control applications.