K300000083

OTTO
999-K300000083
K300000083

Mfr.:

Description:
Rocker Switches W/KEY, STD, SPST 1A 24V, GRN LENS DEP A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,258.68 ₹2,258.68
₹1,956.78 ₹19,567.80
₹1,869.19 ₹46,729.75
₹1,770.42 ₹88,521.00
₹1,704.26 ₹1,70,426.00
₹1,594.31 ₹3,98,577.50
₹1,515.11 ₹7,57,555.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Rocker Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Rocker Switches
Sealed Rocker Switch
Non-Illuminated
SPST
16 A, 20 A
125 VAC
28 VDC
Snap In
Rocker
Natural
Panel Mount
Sealed
Silver
IP68S, IP69K
Brand: OTTO
Product Type: Rocker Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509065
JPHTS:
853650090
TARIC:
8536508099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.