LP3-11L322W

OTTO
999-LP3-11L322W
LP3-11L322W

Mfr.:

Description:
Pushbutton Switches PressFit 24V Green LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 31

Stock:
31 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,676.88 ₹3,676.88
₹3,548.29 ₹35,482.90
₹3,415.98 ₹85,399.50
₹3,066.55 ₹1,53,327.50
₹2,883.92 ₹2,88,392.00
₹2,762.79 ₹6,90,697.50
500 Quote

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Pushbutton Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
REACH - SVHC:
LP3
Standard Switches
Momentary Action
Illuminated
SPST-NO
Panel Mount
LED
Green
Round
5 A
28 VDC
115 VAC
IP68S
Solder Lug
White
Silver
Bulk
Actuator Material: Thermoplastic (TP)
Brand: OTTO
Housing Material: Aluminum Alloy
Life: 25000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 55 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Unit Weight: 12.646 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.